Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No504M02QA100Copy
Newark Part No.16F3697
Product RangeQuencharc Q Series
Your Part Number
1,265 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.040 |
| 5+ | $32.590 |
| 10+ | $30.140 |
| 25+ | $29.530 |
| 100+ | $26.030 |
| 500+ | $26.010 |
| 1000+ | $25.490 |
Price for:Each
Minimum: 1
Multiple: 1
$35.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No504M02QA100Copy
Newark Part No.16F3697
Product RangeQuencharc Q Series
Capacitance0.5µF
Capacitance Tolerance± 20%
Resistance100ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)125V
Voltage(DC)200V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing20.8mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.3mm
Product Length27.4mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 504M02QA100 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.
- Relay contact protection
- EMI/RFI reduction
- dv/dt suppression
- Coated with flame-retardant epoxy
- 100Ω Resistance
Technical Specifications
Capacitance
0.5µF
Resistance
100ohm
Resistor Power Rating
500mW
Voltage(DC)
200V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
20.8mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
27.4mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.3mm
Product Width
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate