Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104M48QH39Copy
Newark Part No.88M9856
Product RangeQuencharc Q Series
Your Part Number
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $211.000 |
| 5+ | $201.580 |
| 10+ | $192.140 |
| 25+ | $188.300 |
| 50+ | $184.450 |
| 100+ | $180.620 |
Price for:Each
Minimum: 1
Multiple: 1
$211.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M48QH39Copy
Newark Part No.88M9856
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance39ohm
Resistance Tolerance± 10%
Resistor Power Rating2W
Voltage(AC)480V
Voltage(DC)1.2kV
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing32.7mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height26.4mm
Product Length40.6mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 104M48QH39 is a radial leaded Film Capacitor with a metallized polyester dielectric. This Q/QRL type (Quencharc®) arc suppressor/snubber network capacitor is coated with flame-retardant epoxy. It features relay contact protection, noise and arc suppression, noise reduction on controllers and drives. It has long term stability that the capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
- RC Snubber network
- EMI/RFI reduction
- dv/dt Suppression
- Type QRL - UL/CSA rated version
- 1.6 x DC rated voltage at 25°C Dielectric withstand voltage
Technical Specifications
Capacitance
0.1µF
Resistance
39ohm
Resistor Power Rating
2W
Voltage(DC)
1.2kV
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
32.7mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
40.6mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
480V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
26.4mm
Product Width
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability