Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0603X221F5GACTUCopy
Newark Part No.
Re-Reel69AC2668RL
Cut Tape69AC2668
Product RangeX Series FT-CAP Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X221F5GACTUCopy
Newark Part No.
Re-Reel69AC2668RL
Cut Tape69AC2668
Product RangeX Series FT-CAP Series
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeX Series FT-CAP Series
Product Length1.6mm
Operating Temperature Min-55°C
Product Width0.85mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for C0603X221F5GACTU
5 Products Found
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
X Series FT-CAP Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate