0
0 Items$0.00

0.33µF General Purpose Film Capacitors :

33 Products Found
Find a huge range of 0.33µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay, TDK, Panasonic, Wurth Elektronik & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K7001

RoHS

Each
1+$3.580
25+$2.560
100+$2.020
250+$1.920
500+$1.800
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
82AH6700

RoHS

Each (Supplied on Full Reel)
Full Reel
1300+$0.490
3900+$0.374
6500+$0.367
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
82AH6768

RoHS

Each
10+$0.515
25+$0.462
50+$0.406
100+$0.372
500+$0.315
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
53AH6938

RoHS

Each
1+$1.560
10+$1.000
25+$0.993
50+$0.985
100+$0.977
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
26M6589

RoHS

Each
1+$4.530
25+$3.370
100+$2.660
250+$2.500
500+$2.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7.2mm
8mm
MKT470 Series
-55°C
125°C
-
14AC3392

RoHS

Each
10+$0.547
25+$0.517
50+$0.488
100+$0.459
500+$0.432
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
26M6570

RoHS

Each
1+$5.740
25+$4.390
100+$3.690
250+$3.220
500+$2.750
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20.5mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
26M6596

RoHS

Each
1+$3.710
25+$3.290
100+$2.810
250+$2.570
500+$2.400
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
26M6500

RoHS

Each
5+$3.000
10+$2.120
25+$1.950
50+$1.760
100+$1.650
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
98K6984

RoHS

Each
5+$1.620
10+$0.927
25+$0.905
50+$0.882
100+$0.859
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
62W6574

RoHS

Each
1+$2.190
10+$1.250
25+$1.220
50+$1.190
100+$1.170
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
22.5mm
17mm
26mm
17mm
ECQE(F) Series
-40°C
105°C
-
53AH6937

RoHS

Each
1+$1.260
10+$0.684
25+$0.667
50+$0.652
100+$0.635
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
66AH2874

RoHS

WURTH ELEKTRONIK
Each
5+$1.110
10+$0.946
25+$0.893
50+$0.839
100+$0.764
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
WCAP-FTBP Series
-40°C
105°C
-
66AH2836

RoHS

WURTH ELEKTRONIK
Each
1+$1.210
10+$1.130
25+$1.080
50+$1.020
100+$0.856
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
WCAP-FTBE Series
-40°C
85°C
-
68AK3906

RoHS

Each
10+$0.646
25+$0.623
50+$0.602
100+$0.579
500+$0.515
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
67AK1162

RoHS

Each
1+$3.220
10+$2.290
25+$2.100
50+$1.900
100+$1.790
More Pricing...
Metallized PET
Axial Leaded
0.33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
63AK1596

RoHS

Each
1+$1.280
10+$0.692
25+$0.675
50+$0.657
100+$0.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
8.5mm
14.5mm
ECWFE Series
-40°C
105°C
-
15AN2211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$3.780
100+$3.690
250+$3.590
500+$3.510
More Pricing...
Metallized PET Stacked
5045 [127114 Metric]
0.33µF
± 10%
160V
250V
Surface Mount
Standard Terminal
-
-
12.7mm
11.5mm
6.5mm
F161 Series
-55°C
125°C
AEC-Q200
11AN8865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
30+$0.318
100+$0.256
250+$0.231
500+$0.206
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.5mm
3.5mm
R82 Series
-55°C
105°C
AEC-Q200
11AN6286

RoHS

Each
1+$3.000
10+$2.090
25+$1.950
50+$1.790
100+$1.580
More Pricing...
Metallized PET
-
0.33µF
± 10%
40V
63V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
11AN6285

RoHS

Each
1+$2.850
10+$1.950
25+$1.760
50+$1.580
100+$1.460
More Pricing...
Metallized PET
-
0.33µF
± 10%
63V
100V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
46AM2926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.768
25+$0.487
100+$0.345
250+$0.318
500+$0.290
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
65C1541

RoHS

Each
500+$1.060
1000+$0.970
2500+$0.950
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
6.5mm
12.5mm
MKT1822 Series
-55°C
100°C
-
82AH6734

RoHS

Each (Supplied on Full Reel)
Full Reel
10800+$0.181
32400+$0.178
54000+$0.174
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
65C1539

RoHS

Each
750+$0.875
1000+$0.858
2500+$0.839
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
5.5mm
10.5mm
MKT1822 Series
-55°C
100°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK