0
0 Items$0.00

0.39µF General Purpose Film Capacitors :

29 Products Found
Find a huge range of 0.39µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC8480

RoHS

Date/Lot Code

Each
1+$0.949
10+$0.479
25+$0.466
50+$0.452
100+$0.439
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.39µF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
66K2049

RoHS

Each
1+$4.660
10+$4.220
25+$3.960
50+$3.690
100+$3.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
-
630V
Through Hole
PC Pin
-
23mm
26mm
8.5mm
19.4mm
DME Series
-55°C
125°C
-
95W7639

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.582
25+$0.567
50+$0.551
100+$0.535
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
95W7643

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.517
25+$0.503
50+$0.487
100+$0.473
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
62W6714

RoHS

Date/Lot Code

Each
1+$1.600
10+$0.873
25+$0.852
50+$0.829
100+$0.808
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
16.9mm
13mm
16.9mm
ECWF(A) Series
-40°C
105°C
-
83AK2532

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.410
25+$2.220
50+$2.020
100+$1.900
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
PHE450/F450 Series
-55°C
105°C
-
29AM8418

RoHS

Each
1+$0.912
10+$0.673
25+$0.608
50+$0.544
100+$0.474
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
-
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
-
18C5248

RoHS

Each
1000+$2.570
2500+$2.510
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
8.5mm
15mm
MKT373 Series
-55°C
105°C
-
18C4904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.971
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1578

RoHS

Each
1000+$0.630
2500+$0.592
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
49W1159

RoHS

Each
1000+$0.437
2500+$0.408
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
5.7mm
10.9mm
ECQE(B) Series
-40°C
105°C
-
18C4922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$1.020
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
04J5214

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.370
3000+$4.280
5000+$4.200
Metallized PP
Radial Box - 2 Pin
0.39µF
± 2%
25V
63V
Through Hole
PC Pin
-
15mm
17.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
49W1574

RoHS

Each
1000+$0.730
2500+$0.687
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
49W1169

RoHS

Each
1000+$0.400
2500+$0.392
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
-
18C5098

RoHS

Each (Supplied on Full Reel)
Full Reel
600+$1.440
1800+$1.400
3000+$1.370
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
18C5032

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.400
3000+$1.370
5000+$1.360
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
5mm
10.5mm
MKT371 Series
-55°C
105°C
-
57R3993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.600
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
160V
250V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
06W0705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.040
Metallized PEN Stacked
3022 [7755 Metric]
0.39µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.7mm
5.5mm
3.4mm
ECWU(C) Series
-55°C
125°C
-
49W2515

RoHS

Each
1000+$0.577
2500+$0.530
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
9.2mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
57R3985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.400
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
18C4944

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$1.210
2250+$1.190
3750+$1.160
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C4964

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$1.280
2250+$1.260
3750+$1.230
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5014

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.340
3000+$1.310
5000+$1.280
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
5mm
10.5mm
MKT371 Series
-55°C
105°C
-
18C5089

RoHS

Each (Supplied on Full Reel)
Full Reel
600+$1.380
1800+$1.320
3000+$1.290
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK