0
0 Items$0.00

0.56µF General Purpose Film Capacitors :

22 Products Found
Find a huge range of 0.56µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W2579

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.538
25+$0.524
50+$0.508
100+$0.494
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
49W1909

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.220
25+$1.210
50+$1.200
100+$1.190
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
49W2578

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.577
25+$0.561
50+$0.547
100+$0.531
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
49W2574

RoHS

Each
1+$1.070
10+$0.554
25+$0.538
50+$0.524
100+$0.508
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
49W1618

RoHS

Date/Lot Code

Each
1+$2.030
10+$1.150
25+$1.130
50+$1.100
100+$1.080
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
6.5mm
16mm
ECQE(F) Series
-40°C
105°C
-
62W6699

RoHS

Each
1+$1.850
10+$1.030
25+$1.000
50+$0.978
100+$0.954
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.5mm
18.1mm
11.5mm
ECWF(A) Series
-40°C
105°C
-
49W1621

RoHS

Each
1000+$0.771
2500+$0.726
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
6.5mm
16mm
ECQE(F) Series
-40°C
105°C
-
49W1266

RoHS

Each
1000+$0.446
2500+$0.426
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
6.7mm
11.9mm
ECQE(B) Series
-40°C
105°C
-
18C5216

RoHS

Each
1000+$1.890
2500+$1.850
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
05W5447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$5.140
Metallized PEN Stacked
3925 [9863 Metric]
0.56µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
3mm
ECWU(C) Series
-55°C
125°C
-
49W2525

RoHS

Each
1000+$0.687
2500+$0.646
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
10.9mm
16mm
ECWF(A) Series
-40°C
105°C
-
49W1269

RoHS

Each
1000+$0.386
2500+$0.383
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
5.5mm
13mm
ECQE(F) Series
-40°C
105°C
-
18M4103

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.380
3000+$1.370
5000+$1.340
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W2576

RoHS

Each
500+$0.452
1000+$0.415
2500+$0.395
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
99W2060

RoHS

Each
100+$0.895
500+$0.780
1000+$0.744
2500+$0.699
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.1mm
6.9mm
18.4mm
ECWF(A) Series
-40°C
105°C
-
49W2577

RoHS

Each
1000+$0.376
2500+$0.346
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
-
18C5155

RoHS

Each
1000+$1.520
2500+$1.490
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5233

RoHS

Each
500+$3.050
1000+$2.980
2500+$2.910
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
-
18C5176

RoHS

Each
1000+$1.590
2500+$1.530
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5252

RoHS

Each
500+$3.220
1000+$3.150
2500+$3.100
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
-
60AC8020

RoHS

Each
1+$0.768
10+$0.559
25+$0.501
50+$0.444
100+$0.385
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.56µF
± 5%
40V
63V
Through Hole
-
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
60AC8989

RoHS

Each
100+$2.070
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
223V
630V
Through Hole
PC Pin
-
25mm
28mm
11.6mm
17.8mm
ECWF(L) Series
-40°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK