0
0 Items$0.00

1.2µF General Purpose Film Capacitors :

18 Products Found
Find a huge range of 1.2µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W1424

RoHS

Date/Lot Code

Each
1+$3.520
25+$2.780
100+$2.370
250+$2.290
500+$2.200
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
49W0256

RoHS

Date/Lot Code

Each
1+$1.630
10+$0.940
25+$0.912
50+$0.882
100+$0.852
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
18.5mm
5.5mm
12.8mm
ECQE(F) Series
-40°C
105°C
-
49W1716

RoHS

Each
1+$3.950
25+$3.340
100+$3.120
250+$2.900
500+$2.630
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
13.5mm
23mm
ECQE(F) Series
-40°C
105°C
-
99W2045

RoHS

Each
1+$2.570
10+$1.800
25+$1.590
50+$1.370
100+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
9.5mm
14.6mm
ECWF(A) Series
-40°C
105°C
-
62W6689

RoHS

Each
1+$2.730
25+$1.950
100+$1.420
250+$1.380
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
21.7mm
18.8mm
16.2mm
ECWF(A) Series
-40°C
105°C
-
82AH0796

RoHS

Each
1000+$0.567
2500+$0.514
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
8.5mm
11.6mm
ECWFD Series
-40°C
110°C
-
49W2478

RoHS

Each
600+$0.987
1000+$0.970
2500+$0.953
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
26mm
12.1mm
17.2mm
ECWF(A) Series
-40°C
105°C
-
82AH0795

RoHS

Each
1000+$0.466
2500+$0.443
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
8.5mm
11.6mm
ECWFD Series
-40°C
110°C
-
49W0865

RoHS

Each
1000+$0.703
2500+$0.662
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
7.6mm
14.6mm
ECQE(B) Series
-40°C
105°C
-
18C4897

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$1.950
2250+$1.900
3750+$1.860
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W0875

RoHS

Each
1000+$0.547
2500+$0.511
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
15.9mm
ECQE(F) Series
-40°C
105°C
-
03J8753

RoHS

Each
2000+$1.150
2500+$1.130
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
57R3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.300
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
63V
100V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
49W0261

RoHS

Each
1000+$0.851
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18.5mm
5.5mm
12.8mm
ECQE(F) Series
-40°C
105°C
-
18C5182

RoHS

Date/Lot Code

Each
500+$1.350
1000+$1.290
2500+$1.220
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
-
49W0868

RoHS

Each
1000+$0.653
2500+$0.612
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
15.9mm
ECQE(F) Series
-40°C
105°C
-
18C5241

RoHS

Each
200+$5.420
500+$5.410
1000+$5.400
2500+$5.350
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10mm
19.5mm
MKT373 Series
-55°C
105°C
-
49W1428

RoHS

Each
1000+$1.320
2500+$1.250
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK