0
0 Items$0.00

100µF General Purpose Film Capacitors :

3 Products Found
Find a huge range of 100µF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC3816

RoHS

Date/Lot Code

Each
1+$45.800
5+$41.390
10+$36.980
25+$34.580
100+$32.160
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
48AC3164

RoHS

Each
1+$61.660
5+$54.850
10+$46.690
25+$42.600
100+$39.870
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
29AM3952

RoHS

Each
1+$93.880
5+$92.160
10+$89.350
25+$86.520
50+$86.120
More Pricing...
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
-
-
117mm
B32362 Series
-40°C
70°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK