0
0 Items$0.00

1800pF General Purpose Film Capacitors :

14 Products Found
Find a huge range of 1800pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
99AJ6460

RoHS

Date/Lot Code

Each
1+$0.717
10+$0.358
25+$0.348
50+$0.337
100+$0.327
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
-
PHE426 Series
-
-55°C
105°C
-
-
49W3790

RoHS

Date/Lot Code

Each
1+$1.420
10+$0.765
25+$0.747
50+$0.727
100+$0.709
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
424V
1.6kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
7mm
-
14mm
-
ECWH(V) Series
-
-40°C
105°C
-
-
97K0257

RoHS

LCR COMPONENTS
Each
1+$4.600
25+$3.890
100+$3.640
250+$3.380
500+$3.070
More Pricing...
Film / Foil PS
-
Axial Leaded
1800pF
-
± 1%
-
80V
160V
-
-
Through Hole
PC Pin
-
-
-
12.5mm
-
-
-
-
FSC/EX Series
-
-40°C
85°C
-
-
96K9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.841
10+$0.420
100+$0.383
1000+$0.305
5000+$0.291
More Pricing...
Metallized PPS Stacked
50V
0805 [2012 Metric]
1800pF
PPS (Polyphenylene Sulphide)
± 2%
30V
30V
50V
0805 [2012 Metric]
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
-55°C to +125°C
2mm
1.25mm
ECHU(X)
0.9mm
0805 [2012 Metric]
ECHU(X) Series
0805
-55°C
125°C
-
To Be Advised
78Y8490

RoHS

Each
10+$1.480
25+$1.360
50+$1.240
100+$1.120
500+$0.951
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
SMR/F211 Series
-
-55°C
150°C
-
-
05W5430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.373
Metallized PEN Stacked
-
1206 [3216 Metric]
1800pF
-
± 5%
-
40V
100V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
3.2mm
1.6mm
-
1.1mm
-
ECWU(X) Series
-
-55°C
105°C
-
-
05W5461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.997
Metallized PEN Stacked
-
1913 [4833 Metric]
1800pF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
1.4mm
-
ECWU(C) Series
-
-55°C
125°C
-
-
32R8882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.997
Metallized PEN Stacked
-
1913 [4833 Metric]
1800pF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
1.4mm
-
ECWU(V16) Series
-
-55°C
85°C
-
-
53W8299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.284
Metallized PPS Stacked
-
0805 [2012 Metric]
1800pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
32R8816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.273
Metallized PPS Stacked
-
0603 [1608 Metric]
1800pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
1.6mm
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
04J5739

RoHS

Each
3000+$1.050
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 2%
-
125V
400V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
3.5mm
-
8mm
-
MKP419 Series
-
-55°C
85°C
-
-
18C4879

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.479
6000+$0.469
10000+$0.459
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
18C4858

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.459
6000+$0.449
10000+$0.441
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 10%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
46AM2790

RoHS

Each
3000+$0.166
5000+$0.163
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
MMK/F601 Series
-
-55°C
100°C
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK