0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
71P4565

RoHS

Each
1+$11.030
10+$8.390
25+$7.870
50+$7.340
100+$6.570
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
71P4580

RoHS

Each
1+$3.610
25+$2.590
100+$1.970
250+$1.860
500+$1.750
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
26M6565

RoHS

Each
1+$3.700
25+$2.600
100+$2.040
250+$1.900
500+$1.760
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
20mm
17.5mm
20.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
97K0234

RoHS

Each
1+$4.410
10+$3.960
25+$3.700
50+$3.440
100+$3.110
More Pricing...
Film / Foil PS
Axial Leaded
0.01µF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
20mm
-
-
FSC Series
-40°C
85°C
-
52W5589

RoHS

Each
1000+$1.580
2000+$1.550
3000+$1.540
5000+$1.510
10000+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
20mm
9.5mm
18mm
ECWF(B) Series
-40°C
105°C
-
71P4572

RoHS

Date/Lot Code

Each
1+$4.100
25+$2.980
100+$2.160
250+$2.070
500+$1.970
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
71P4564

RoHS

Each
1+$8.300
10+$5.990
25+$5.610
50+$5.240
100+$4.520
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
71P4581

RoHS

Each
1+$2.510
10+$1.990
25+$1.830
50+$1.680
100+$1.510
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK