Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-F4224JBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52W5589
Product RangeECWF(B) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
| 2000+ | $1.550 |
| 3000+ | $1.540 |
| 5000+ | $1.510 |
| 10000+ | $1.480 |
| 25000+ | $1.460 |
| 50000+ | $1.430 |
| 100000+ | $1.390 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-F4224JBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52W5589
Product RangeECWF(B) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 5%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing7.5mm
Product Length20mm
Product Width9.5mm
Product Height18mm
Product RangeECWF(B) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
20mm
Product Height
18mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
9.5mm
Product Range
ECWF(B) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
