ECWF(A) Series General Purpose Film Capacitors:
55 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.190 10+ $1.600 25+ $1.490 50+ $1.370 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $2.490 10+ $1.620 25+ $1.560 50+ $1.490 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 21.7mm | 18.8mm | 16.2mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.170 10+ $0.662 25+ $0.623 50+ $0.584 100+ $0.544 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 14.4mm | 13mm | 14.4mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.130 10+ $0.638 25+ $0.622 50+ $0.605 100+ $0.588 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 13mm | 5.1mm | 14.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.880 10+ $1.120 25+ $1.070 50+ $1.010 100+ $0.954 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.5mm | 18.1mm | 11.5mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.070 10+ $0.556 25+ $0.536 50+ $0.515 100+ $0.492 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.2mm | 7.1mm | 13.8mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $2.770 10+ $1.640 25+ $1.640 50+ $1.640 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 15.6mm | 18.8mm | 15.6mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.248 10+ $0.248 25+ $0.248 50+ $0.248 100+ $0.248 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 15.9mm | 13mm | 15.9mm | ECWF(A) Series | -40°C | 105°C | |||||
62W6721 RoHS | Each | 1+ $10.020 10+ $6.690 25+ $6.500 50+ $6.310 100+ $6.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.5mm | 23.8mm | 23.5mm | ECWF(A) Series | -40°C | 105°C | ||||
Each | 1+ $3.060 10+ $2.080 25+ $1.990 50+ $1.910 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 23.7mm | 18.8mm | 16.7mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.620 10+ $1.150 25+ $1.060 50+ $0.964 100+ $0.873 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 16.9mm | 13mm | 16.9mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $3.520 10+ $1.850 25+ $1.810 50+ $1.770 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 16.5mm | 18.8mm | 16.5mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.220 10+ $0.733 25+ $0.672 50+ $0.611 100+ $0.548 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 13mm | 5.4mm | 14.5mm | ECWF(A) Series | -40°C | 105°C | |||||
PANASONIC | Each | 1+ $0.076 10+ $0.076 25+ $0.076 50+ $0.076 100+ $0.076 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.2mm | 5.2mm | 10.4mm | ECWF(A) Series | -40°C | 105°C | ||||
Each | 1+ $0.171 10+ $0.171 25+ $0.171 50+ $0.171 100+ $0.171 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 6.3mm | 15.4mm | ECWF(A) Series | -40°C | 105°C | |||||
79AK1869 RoHS | Each | 1+ $3.650 10+ $2.450 25+ $2.350 50+ $2.260 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.8mm | 12.8mm | 17.9mm | ECWF(A) Series | -40°C | 105°C | ||||
Each | 1+ $0.309 10+ $0.309 25+ $0.309 50+ $0.309 100+ $0.309 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.2mm | 10.9mm | 16mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.518 10+ $0.473 25+ $0.473 50+ $0.473 100+ $0.473 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.2mm | 10mm | 15.1mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.146 10+ $0.146 25+ $0.146 50+ $0.146 100+ $0.146 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.576 10+ $0.576 25+ $0.576 50+ $0.576 100+ $0.576 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 22.5mm | 26mm | 14.8mm | 19.8mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $1.040 10+ $0.949 25+ $0.949 50+ $0.874 100+ $0.874 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.1mm | 9.3mm | 12.6mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.263 10+ $0.263 25+ $0.263 50+ $0.263 100+ $0.263 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.2mm | 8.5mm | 13.6mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.192 10+ $0.192 25+ $0.192 50+ $0.192 100+ $0.192 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 22.5mm | 26mm | 10.1mm | 15.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.668 10+ $0.668 25+ $0.668 50+ $0.668 100+ $0.668 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.8mm | 9.5mm | 14.6mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1+ $0.927 10+ $0.848 25+ $0.846 50+ $0.846 100+ $0.846 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.1mm | 8.5mm | 13.3mm | ECWF(A) Series | -40°C | 105°C | |||||