Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFA2J104JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49W2465
Product RangeECWF(A) Series
Your Part Number
1,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 10+ | $0.481 |
| 25+ | $0.460 |
| 50+ | $0.437 |
| 100+ | $0.416 |
| 500+ | $0.365 |
| 1000+ | $0.325 |
| 2500+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFA2J104JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49W2465
Product RangeECWF(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)141V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition B)
Lead Spacing15mm
Product Length18.2mm
Product Width5.2mm
Product Height10.4mm
Product RangeECWF(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECWF(A) series metallized polypropylene film capacitors suitable for active filter circuit, high frequency and high current circuit applications. ECWF(A) series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent frequency characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition B)
Product Length
18.2mm
Product Height
10.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
5.2mm
Product Range
ECWF(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
