Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237321105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AH9012
Product RangeMKT373 Series
Your Part Number
1,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.510 |
| 25+ | $1.400 |
| 50+ | $1.290 |
| 100+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.929 |
| 2500+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237321105Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AH9012
Product RangeMKT373 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating100V
Capacitance1µF
Capacitance Tolerance± 10%
Voltage Rating VAC63V
Voltage(AC)63V
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VDC100V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Range-55°C to +105°C
Product Length17.5mm
Product Width6mm
Product Height12mm
Series NameMKT373
Product RangeMKT373 Series
Tamaño de Funda-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Voltage Rating
100V
Capacitance Tolerance
± 10%
Voltage(AC)
63V
Voltage Rating VDC
100V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Range
-55°C to +105°C
Product Width
6mm
Series Name
MKT373
Tamaño de Funda
-
Product Diameter
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
1µF
Voltage Rating VAC
63V
Capacitor Case Style
Radial Box - 2 Pin
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Length
17.5mm
Product Height
12mm
Product Range
MKT373 Series
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for BFC237321105
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate