0
0 Items$0.00

2.5µF Motor Run Capacitors:

11 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W3416

RoHS

Each
1+
$14.880
10+
$13.380
25+
$11.860
50+
$10.360
100+
$9.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
37AJ8929

RoHS

Each
1+
$12.070
10+
$8.370
25+
$8.190
50+
$8.020
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
33AC0461

RoHS

Each
1+
$11.830
10+
$9.010
25+
$8.570
50+
$8.290
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
13M3907

RoHS

Each
1+
$19.050
10+
$16.180
25+
$14.670
50+
$13.510
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
68X2447

RoHS

Each
1+
$12.430
10+
$7.200
25+
$7.200
50+
$7.200
100+
$7.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+
$10.460
10+
$9.480
25+
$8.900
50+
$8.340
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
78AH4994

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
500V
PC Pin
42.5mm
90V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2745

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
Through Hole
250V
PC Pin
32mm
50V/µs
-
22mm
MAB Series
-40°C
100°C
13M4438

RoHS

Each
25+
$16.350
50+
$15.090
Min: 25 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
66F8205

RoHS

Each
25+
$25.150
50+
$22.970
100+
$22.470
250+
$21.810
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
34AK0879

RoHS

Each
1+
$34.650
50+
$31.960
150+
$26.230
500+
$24.100
Min: 10 / Mult: 10
-
Can
2.5µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK