0
0 Items$0.00

Motor Run Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
22M5023

RoHS

Date/Lot Code

Each
1+$56.910
5+$52.540
10+$48.160
25+$47.050
50+$45.930
More Pricing...
Metallized PP
Can
50µF
± 10%
Panel Mount
370V
Quick Connect
20.6mm
-
3.84mm
MPF Series
-40°C
70°C
20C8200

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
Can
6µF
-
Stud Mount - M8
-
Quick Connect
20.6mm
47.2mm
76.2mm
-
-20°C
85°C
20C8204

RoHS

Each
10+$36.540
20+$34.690
30+$32.920
50+$28.110
100+$25.580
More Pricing...
-
Can
16µF
-
Stud Mount - M8
-
Quick Connect
20.6mm
47.2mm
76.2mm
-
-20°C
85°C
34AK0882

RoHS

Each
10+$32.190
50+$31.550
150+$30.900
500+$30.260
-
Can
5µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0878

RoHS

Each
10+$31.420
50+$30.800
150+$30.160
500+$29.540
-
Can
2µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0881

RoHS

Each
10+$38.470
50+$35.020
150+$34.320
500+$33.610
-
Can
4µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0885

RoHS

Each
10+$44.840
50+$42.840
150+$41.990
500+$41.120
-
Can
10µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
79.38mm
-
-40°C
85°C
34AK0886

RoHS

Each
10+$42.070
50+$41.240
150+$40.380
500+$39.550
-
Can
12µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
79.38mm
-
-40°C
85°C
34AK0880

RoHS

Each
10+$29.510
50+$27.760
150+$23.970
500+$22.620
-
Can
3µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0879

RoHS

Each
10+$31.350
50+$29.980
150+$29.380
500+$28.780
-
Can
2.5µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0887

RoHS

Each
10+$45.230
50+$44.320
150+$43.420
500+$42.510
-
Can
16µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
79.38mm
-
-40°C
85°C
34AK0890

RoHS

Each
10+$79.780
50+$78.190
150+$76.580
500+$74.990
-
Can
40µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
66.68mm
98.43mm
-
-40°C
85°C
34AK0883

RoHS

Each
10+$22.040
50+$20.720
150+$18.120
500+$17.750
-
Can
6µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
34AK0888

RoHS

Each
10+$45.340
50+$42.730
150+$37.300
500+$36.550
-
Can
25µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
53.98mm
98.43mm
-
-40°C
85°C
30AK8021

RoHS

Each
10+$53.550
50+$51.480
150+$49.400
500+$48.410
-
Can
20µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
53.98mm
98.43mm
-
-40°C
85°C
34AK0884

RoHS

Each
10+$33.140
50+$30.090
150+$29.370
500+$28.630
-
Can
8µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
47.63mm
50.8mm
-
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK