Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No450-21-0019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK0878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.420 |
| 50+ | $30.800 |
| 150+ | $30.160 |
| 500+ | $29.540 |
Price for:Each
Minimum: 10
Multiple: 10
$314.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No450-21-0019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK0878
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.6mm
dv/dt Rating-
Product Diameter47.63mm
Product Height50.8mm
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Dielectric Type
-
Capacitance
2µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
50.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
440V
Lead Spacing
20.6mm
Product Diameter
47.63mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
