0
0 Items$0.00

0.027µF Power Film Capacitors :

15 Products Found
Find a huge range of 0.027µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6687

RoHS

Date/Lot Code

Each
1+$1.800
10+$0.986
25+$0.962
50+$0.939
100+$0.915
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6653

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.840
25+$0.745
50+$0.655
100+$0.555
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6597

RoHS

Date/Lot Code

Each
1+$0.939
10+$0.466
25+$0.463
50+$0.459
100+$0.456
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH1077

RoHS

Date/Lot Code

Each
1+$0.939
10+$0.469
25+$0.458
50+$0.448
100+$0.437
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
33AH6627

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.613
25+$0.601
50+$0.590
100+$0.577
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH4988

RoHS

Each
10+$0.433
25+$0.420
50+$0.408
100+$0.395
500+$0.335
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
27A
2.84A
0.0413ohm
18mm
5mm
11mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
03AC8793

RoHS

Date/Lot Code

Each
10+$1.150
25+$1.040
50+$0.928
100+$0.811
500+$0.709
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
6mm
12mm
-
B32642B Series
-
-55°C
110°C
AEC-Q200
-
25AJ2780

RoHS

Each
10+$0.526
25+$0.512
50+$0.497
100+$0.483
500+$0.449
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5051

RoHS

Each
10+$0.864
25+$0.843
50+$0.822
100+$0.801
500+$0.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5033

RoHS

Each
10+$1.390
25+$1.300
50+$1.200
100+$1.080
500+$0.965
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5073

RoHS

Each
10+$1.490
25+$1.350
50+$1.210
100+$1.050
500+$0.919
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
25AM6305

RoHS

Each
1+$2.510
10+$1.450
25+$1.380
50+$1.310
100+$1.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-
-55°C
125°C
AEC-Q200
-
25AM6273

RoHS

Each
1+$1.260
10+$0.663
25+$0.645
50+$0.629
100+$0.611
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
12mm
-
B3264xH Series
-
-55°C
125°C
AEC-Q200
-
04J4232

RoHS

Each
750+$3.400
1000+$2.990
2500+$2.780
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
17.5mm
7mm
13.5mm
-
MMKP383 Series
-
-55°C
105°C
-
-
04J4572

RoHS

Each
200+$3.030
500+$2.760
1000+$2.440
2500+$2.270
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
26mm
8.5mm
22.5mm
-
MMKP383 Series
-
-55°C
105°C
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK