0
0 Items$0.00

0.051µF Power Film Capacitors :

2 Products Found
Find a huge range of 0.051µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
04J4585

RoHS

Each
100+$7.550
250+$7.200
500+$6.690
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
31mm
11mm
27.5mm
MMKP383 Series
-55°C
105°C
04J4083

RoHS

Each
1000+$2.810
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
17.5mm
6mm
12mm
MMKP383 Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK