0
0 Items$0.00

1.1µF Power Film Capacitors :

3 Products Found
Find a huge range of 1.1µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0367

RoHS

Date/Lot Code

Each
1+$3.230
10+$2.260
25+$2.090
50+$1.920
100+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+$3.800
10+$2.780
25+$2.620
50+$2.450
100+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8321

RoHS

Date/Lot Code

Each
1+$5.110
10+$3.700
25+$3.690
50+$3.670
100+$3.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK