0
0 Items$0.00

1100µF Power Film Capacitors :

4 Products Found
Find a huge range of 1100µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1478

RoHS

Date/Lot Code

Each
1+$392.540
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
1400µohm
116mm
236mm
-
C44U-T Series
-40°C
85°C
72AK1472

RoHS

Date/Lot Code

Each
1+$314.880
5+$307.940
10+$300.990
25+$294.060
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
65AH5718

RoHS

Each
1+$196.590
5+$188.990
10+$181.390
25+$174.800
50+$168.190
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
65AH5728

RoHS

Date/Lot Code

Each
1+$260.090
5+$250.830
10+$241.590
25+$232.330
50+$225.970
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK