0
0 Items$0.00

1400µF Power Film Capacitors :

3 Products Found
Find a huge range of 1400µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5808

RoHS

Date/Lot Code

Each
2+$381.490
5+$377.440
10+$373.410
25+$357.260
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
13V/µs
13kA
100A
0.00078ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
21AM0035

RoHS

Each
4+$289.290
5+$280.790
10+$272.280
25+$263.780
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
12AN7584

RoHS

Each
1+$286.100
5+$283.110
10+$279.920
25+$267.310
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE III (Test Condition B)
Screw
32mm
-
-
80A
1100µohm
116mm
179mm
-
B25680 Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK