0
0 Items$0.00

210µF Power Film Capacitors :

3 Products Found
Find a huge range of 210µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1341

RoHS

Date/Lot Code

Each
1+$66.780
5+$61.890
10+$56.990
25+$56.290
50+$55.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+$58.160
5+$53.550
10+$48.920
25+$48.450
50+$47.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7049

RoHS

Date/Lot Code

Each
1+$59.120
5+$53.810
10+$48.500
25+$47.780
50+$47.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK