0
0 Items$0.00

260µF Power Film Capacitors :

2 Products Found
Find a huge range of 260µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
20AM0885

RoHS

Date/Lot Code

Each
1+$476.940
5+$467.400
10+$457.860
25+$448.320
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
2.97kA
90A
0.0028ohm
116mm
340mm
FFLK Series
-40°C
95°C
20AM2309

RoHS

Each
1+$867.120
5+$857.950
10+$848.760
25+$812.050
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
2.97kA
90A
2800µohm
116mm
340mm
FFLK Series
-40°C
95°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK