Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM0885
Product RangeFFLK Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $476.940 |
| 5+ | $467.400 |
| 10+ | $457.860 |
| 25+ | $448.320 |
Price for:Each
Minimum: 1
Multiple: 1
$476.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6N0267KJECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM0885
Product RangeFFLK Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance260µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current2.97kA
RMS Current (Irms)90A
ESR0.0028ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height340mm
Ripple Current-
Output (kvar)-
Product RangeFFLK Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
260µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
2.97kA
ESR
0.0028ohm
Product Length
-
Product Height
340mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
3kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
90A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
FFLK Series
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for FFLK6N0267KJE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
