0
0 Items$0.00

28µF Power Film Capacitors :

4 Products Found
Find a huge range of 28µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8352

RoHS

Date/Lot Code

Each
1+$30.450
10+$23.620
25+$23.220
50+$22.800
100+$22.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8341

RoHS

Date/Lot Code

Each
1+$14.680
10+$10.500
25+$10.470
50+$10.460
100+$10.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0353

RoHS

Date/Lot Code

Each
1+$18.490
10+$13.680
25+$13.530
50+$13.390
100+$13.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0021

RoHS

Each
58+$8.420
100+$7.970
250+$7.600
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK