0
0 Items$0.00

400µF Power Film Capacitors :

6 Products Found
Find a huge range of 400µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AM4079

RoHS

Date/Lot Code

Each
1+$176.340
5+$168.110
10+$159.870
25+$159.150
50+$158.420
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
268.5mm
64A
C44U-M Series
-40°C
85°C
95AM9546

RoHS

Each
1+$168.150
5+$162.920
10+$150.590
25+$146.370
50+$144.790
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
-
3.6kA
71A
1400µohm
85mm
176mm
-
B25696H Series
-40°C
85°C
95AM9544

RoHS

Each
1+$164.710
5+$159.600
10+$147.530
25+$143.390
50+$141.840
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
126mm
-
B25696H Series
-40°C
85°C
65AH5760

RoHS

Each
1+$172.120
5+$171.910
10+$171.700
25+$171.480
50+$171.270
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
133mm
69A
C44U-M Series
-40°C
85°C
65AH5736

RoHS

Each
1+$121.940
5+$121.500
10+$121.040
25+$120.590
50+$120.140
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
144.5mm
45A
C44U-M Series
-40°C
85°C
52AM0471

RoHS

Each
1+$138.950
5+$132.610
10+$126.100
25+$118.520
50+$116.640
More Pricing...
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK