0
0 Items$0.00

500µF Power Film Capacitors :

4 Products Found
Find a huge range of 500µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1470

RoHS

Date/Lot Code

Each
1+$170.000
5+$168.030
10+$166.040
25+$166.000
50+$165.940
More Pricing...
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
-
C44U-T Series
-40°C
85°C
69AC3864

RoHS

Each
9+$212.160
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
-
0.0018ohm
75mm
247mm
58A
C44P Series
-25°C
70°C
85AC1677

RoHS

Each
1+$171.030
5+$160.740
10+$150.440
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
1700µohm
75mm
247mm
-
C44P-R Series
-25°C
70°C
69AC3866

RoHS

Each
5+$247.870
10+$247.850
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
180mm
90A
C44U Series
-
90°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK