0
0 Items$0.00

6.6µF Power Film Capacitors :

3 Products Found
Find a huge range of 6.6µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0398

RoHS

Date/Lot Code

Each
1+$8.290
10+$6.340
25+$5.910
50+$5.470
100+$5.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0023

RoHS

Each
64+$5.530
100+$4.840
500+$4.500
1000+$4.140
2500+$4.040
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
21AM0020

RoHS

Each
96+$4.070
100+$2.940
Metallized PP
Radial Box - 2 Pin
6.6µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
429A
9.2A
0.0095ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK