0
0 Items$0.00

700µF Power Film Capacitors :

6 Products Found
Find a huge range of 700µF Power Film Capacitors at Newark Electronics Canada. We stock a wide range of Power Film Capacitors, such as 1µF, 15µF, 1.5µF & 10µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5816

RoHS

Date/Lot Code

Each
1+$320.790
5+$301.790
10+$282.790
25+$263.790
50+$258.510
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
72AK1481

RoHS

Date/Lot Code

Each
1+$322.230
5+$317.740
10+$312.950
25+$306.690
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
2600µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
72AK1762

RoHS

Each
1+$690.380
5+$618.400
10+$532.000
25+$488.810
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
-
C44U-T Series
-40°C
85°C
65AH5739

RoHS

Each
1+$250.790
5+$220.720
10+$184.660
25+$166.620
50+$163.290
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
1700µohm
116mm
153mm
74A
C44U-M Series
-40°C
85°C
50AJ3015

RoHS

Each
1+$346.320
5+$334.770
10+$308.380
25+$300.140
50+$296.850
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
15AN1956

RoHS

Each
1+$130.810
5+$125.870
10+$114.200
25+$110.210
50+$108.720
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.7kA
-
900µohm
85mm
151mm
-
MKP DC High Density Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK