0
0 Items$0.00

Power Film Capacitors :

205 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
74R9396
Each
1+$192.030
5+$184.330
10+$166.120
25+$159.890
50+$157.570
More Pricing...
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
-
74R9400
Each
1+$344.530
5+$339.740
10+$334.610
25+$314.380
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
A28F5000 Series
-40°C
70°C
-
78R7316
Each
1+$429.380
5+$423.420
10+$417.040
25+$391.810
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
A28F5000 Series
-40°C
70°C
-
72W2128

RoHS

Each
1+$36.520
5+$33.490
10+$30.440
25+$28.540
100+$26.620
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
-
58mm
30mm
45mm
-
-
MKP386M Series
-55°C
105°C
-
82AH9814

RoHS

Each
1+$25.450
5+$23.850
10+$22.270
25+$20.670
100+$20.660
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
17A
5500µohm
-
42mm
30mm
45mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
21AH3333

RoHS

Each
1+$8.850
25+$8.450
100+$7.360
250+$6.830
500+$6.110
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
-
-
MP HAPB Series
-40°C
85°C
-
13M4414

RoHS

Each
1+$41.450
5+$39.350
10+$37.340
25+$33.820
100+$27.690
More Pricing...
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
-
GEM III 97F6000 Series
-40°C
90°C
-
72W2132

RoHS

Each
1+$45.240
5+$37.200
10+$29.130
25+$29.040
100+$28.940
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
-
MKP386M Series
-55°C
105°C
-
94T6710

RoHS

Date/Lot Code

Each
1+$25.600
5+$22.600
10+$19.590
25+$18.560
100+$17.510
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
72W2129

RoHS

Date/Lot Code

Each
1+$36.650
5+$33.420
10+$30.170
25+$30.130
100+$30.070
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
-
MKP386M Series
-55°C
105°C
-
87AC0679

RoHS

Date/Lot Code

Each
1+$23.690
5+$20.640
10+$17.570
25+$16.970
100+$16.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
87AC0944

RoHS

Date/Lot Code

Each
1+$160.620
5+$151.820
10+$143.010
25+$134.200
50+$131.520
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
-
87AC0534

RoHS

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
87AC0640

RoHS

Date/Lot Code

Each
1+$21.430
5+$19.260
10+$17.090
25+$16.210
100+$15.330
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
84R3744

RoHS

Date/Lot Code

Each
1+$35.570
5+$32.610
10+$29.630
25+$28.430
100+$27.200
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
87AC0571

RoHS

Date/Lot Code

Each
1+$22.680
5+$19.680
10+$16.670
25+$16.350
100+$16.030
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
-
42.5mm
28mm
37mm
27A
-
C4BS Series
-40°C
85°C
-
87AC0926

RoHS

Date/Lot Code

Each
1+$215.010
5+$208.840
10+$202.660
25+$196.490
50+$192.560
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
-
75M7818

RoHS

Date/Lot Code

Each
1+$177.340
5+$164.340
10+$151.330
25+$144.450
50+$137.570
More Pricing...
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
-
21M9028

RoHS

Each
1+$134.940
5+$133.620
10+$132.290
25+$126.630
50+$120.960
More Pricing...
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
-
69AC3843

RoHS

Each
1+$26.490
5+$26.010
10+$25.520
25+$21.680
100+$17.850
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
758A
22A
0.004ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
28AH0740

RoHS

Date/Lot Code

Each
1+$19.210
25+$16.290
100+$14.030
250+$13.640
500+$13.250
More Pricing...
-
Can
24µF
± 3%
Lighting
Panel Mount
480V
-
-
Quick Connect
-
-
-
-
-
-
73.91mm
48.51mm
3.88mm
-
-
-
-40°C
125°C
-
73R8750

Date/Lot Code

Each
1+$309.690
5+$305.400
10+$300.790
25+$282.590
Film / Foil PP
Can
1µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
4.5mm
-
-
A28F5000 Series
-40°C
70°C
-
23M2480

RoHS

Each
1+$181.080
5+$168.590
10+$151.940
25+$146.260
50+$144.120
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
92.96mm
50.03mm
5.75mm
-
-
SCR Series
-40°C
80°C
-
04M7006

RoHS

Each
1+$156.900
5+$150.610
10+$135.730
25+$130.650
50+$128.760
More Pricing...
Film / Foil Paper
Can
5µF
± 10%
SCR Commutating
Panel Mount
-
1.5kV
-
Threaded Stud
35.05mm
-
-
60A
-
-
73.91mm
48.51mm
5.75mm
-
-
SCR Series
-40°C
80°C
-
64R1081

RoHS

Date/Lot Code

Each
1+$110.850
5+$104.510
10+$98.160
25+$95.380
50+$92.590
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
4kV
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
-
944U Series
-40°C
85°C
-
1-25 of 205 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK