Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DENPQ6100A8TKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AC0944
Product RangeC4DE Series
Also Known As4DENPQ6100A8TK
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $160.620 |
| 5+ | $151.820 |
| 10+ | $143.010 |
| 25+ | $134.200 |
| 50+ | $131.520 |
| 100+ | $128.840 |
Price for:Each
Minimum: 1
Multiple: 1
$160.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DENPQ6100A8TKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AC0944
Product RangeC4DE Series
Also Known As4DENPQ6100A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating27V/µs
Peak Current2.7kA
RMS Current (Irms)-
ESR0.0013ohm
Product Diameter84mm
Product Length-
Product Width-
Product Height-
Ripple Current32A
Output (kvar)-
Product RangeC4DE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.7kA
ESR
0.0013ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
27V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
32A
Product Range
C4DE Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for C4DENPQ6100A8TK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
