0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0944

RoHS

Date/Lot Code

Each
1+$152.250
5+$145.760
10+$139.260
25+$132.770
50+$130.110
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
21AM4043

RoHS

Date/Lot Code

Each
1+$16.540
25+$13.120
100+$12.300
250+$11.020
500+$10.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8697

RoHS

Date/Lot Code

Each
1+$19.100
25+$12.840
100+$11.180
250+$10.860
500+$10.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8696

RoHS

Date/Lot Code

Each
1+$14.640
25+$10.830
100+$8.750
250+$8.070
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8698

RoHS

Date/Lot Code

Each
1+$18.700
25+$14.870
100+$11.810
250+$10.780
500+$10.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8695

RoHS

Each
1+$10.480
10+$7.720
25+$7.060
50+$6.390
100+$5.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9833

RoHS

Each
1+$15.510
25+$11.290
100+$10.810
250+$10.420
500+$10.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9830

RoHS

Each
1+$9.120
10+$6.790
25+$6.500
50+$6.210
100+$5.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
15.2A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9832

RoHS

Each
1+$11.830
10+$11.350
25+$10.100
50+$9.510
100+$8.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
12AC6455

RoHS

Each
1+$131.830
5+$125.870
10+$118.710
25+$112.150
50+$110.360
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
57AC1805

RoHS

Each
1+$17.310
10+$16.600
25+$14.780
50+$13.930
100+$12.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1803

RoHS

Each
1+$9.970
10+$8.980
25+$8.440
50+$7.870
100+$7.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1806

RoHS

Each
1+$14.950
10+$14.320
25+$12.750
50+$12.010
100+$10.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1804

RoHS

Each
1+$10.800
10+$10.360
25+$9.220
50+$8.690
100+$7.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9831

RoHS

Each
1+$13.060
10+$12.270
25+$10.590
50+$8.920
100+$8.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK