0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0944

RoHS

Date/Lot Code

Each
1+$140.510
5+$135.850
10+$131.180
25+$126.520
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
87AC1365

RoHS

Date/Lot Code

Each
1+$78.800
5+$72.030
10+$65.260
25+$64.760
50+$64.260
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
69AC3853

RoHS

Date/Lot Code

Each
1+$72.300
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
83AH9835

RoHS

Each
1+$25.340
10+$20.560
25+$20.150
50+$19.730
100+$19.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
67AK0727

RoHS

Each
1+$108.130
5+$103.340
10+$98.560
25+$93.760
50+$91.170
More Pricing...
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
67AK0726

RoHS

Each
1+$94.020
5+$89.690
10+$85.340
25+$81.000
50+$78.730
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
67AK0728

RoHS

Each
1+$101.950
5+$95.220
10+$88.500
25+$87.470
50+$86.450
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
68AK4495

RoHS

Each
1+$67.700
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
68AK4496

RoHS

Each
1+$166.370
5+$166.340
10+$166.310
25+$159.700
50+$153.080
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
C44A Series
-40°C
85°C
-
68AK4498

RoHS

Each
1+$125.470
5+$116.630
10+$107.790
25+$106.540
50+$105.280
More Pricing...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
2kA
-
5000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK