Power Film Capacitors :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
(4)
(8)
Capacitor Mounting
=Stud Mou...
1
(25)
(171)
(14)
(235)
(20)
(24)
(1)
(3663)
Dielectric Type
(6)
(18)
Capacitor Case / Package
(24)
Capacitance
(1)
(1)
(4)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(8)
(1)
(15)
Typical Applications
(5)
(2)
(12)
Voltage(AC)
(1)
(2)
(2)
(2)
(2)
(4)
(3)
(1)
Voltage(DC)
(1)
(2)
(4)
(1)
(1)
(1)
(1)
(3)
Humidity Rating
(6)
Capacitor Terminals
(2)
(17)
(1)
(4)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$73.600 5+$70.820 10+$68.030 25+$62.780 50+$58.760 More Pricing... | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 500A | 15A | - | 50mm | 100mm | - | C44B Series | -40°C | 85°C | ||||||
67AK0730 RoHS | Each | 1+$77.120 5+$70.010 10+$62.880 25+$59.560 50+$56.230 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.2kA | - | 2000µohm | 50mm | 101mm | 20A | C44A Series | -40°C | 85°C | |||||
Each | 1+$47.220 5+$43.690 10+$40.130 25+$39.330 50+$38.520 More Pricing... | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Threaded Stud | 22.3mm | 60V/µs | 360A | - | 0.005ohm | 45mm | 80mm | 18A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$54.950 5+$50.850 10+$46.750 25+$45.550 50+$44.360 More Pricing... | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | - | Threaded Stud | 22.3mm | 40V/µs | 400A | - | 0.005ohm | 45mm | 80mm | 16A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$74.540 5+$67.780 10+$61.010 25+$60.510 50+$60.000 More Pricing... | Metallized PP | Can | 0.47µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 235A | 10A | - | 45mm | 105mm | - | C44B Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+$11.710 100+$9.830 250+$9.120 500+$8.570 1000+$8.140 | Metallized PP | Can | 50µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 500A | - | 4000µohm | 50mm | 100mm | - | MP HDAT Series | -40°C | 85°C | |||||
Each | 1+$52.100 5+$48.500 10+$44.890 25+$44.300 50+$43.720 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 250A | - | 3000µohm | 45mm | 80mm | 16A | C44A Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+$11.490 100+$9.640 250+$8.940 500+$8.400 1000+$7.980 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 4000µohm | 45mm | 85mm | - | MP HDAT Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$10.650 100+$8.940 250+$8.290 500+$7.790 1000+$7.400 | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | - | Screw | 18mm | 200V/µs | 570A | - | 3300µohm | 50mm | 100mm | - | MP HDAT Series | -40°C | 85°C | |||||
Each | 1+$48.650 5+$48.390 10+$48.130 25+$47.780 50+$47.430 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 600A | - | 2500µohm | 45mm | 80mm | 15A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$70.620 5+$64.630 10+$58.630 25+$58.150 50+$57.640 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.5kA | - | 2000µohm | 50mm | 101mm | 22A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$62.400 5+$56.600 10+$50.800 25+$50.400 50+$50.000 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 3000µohm | 50mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 12+$103.000 25+$96.900 | Metallized PP | Can | 140µF | ± 10% | DC Link | Stud Mount - M8 | - | 800V | - | Threaded Stud | 45mm | 25V/µs | 3.5kA | - | 0.0012ohm | 84mm | - | 35A | C4DE Series | -40°C | 85°C | ||||||
Each | 25+$48.040 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | - | Threaded Stud | 22.3mm | 20V/µs | 600A | - | 0.006ohm | 50mm | 101mm | 22A | C44A Series | -40°C | 85°C | ||||||
Each | 25+$43.570 50+$43.260 100+$42.750 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+$6.940 100+$5.810 250+$5.400 500+$5.080 1000+$4.810 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 3200µohm | 42mm | 65mm | - | MP HDAT Series | -40°C | 85°C | |||||
68W6444 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 1µF | ± 10% | Snubber | Stud Mount - M8 | 1.4kV | - | - | Screw | - | - | - | - | - | - | 95mm | - | B25835 Series | -25°C | 85°C | |||||
68W6442 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 1µF | ± 10% | - | Stud Mount - M8 | 900V | - | GRADE II (Test Condition A) | Screw | - | - | 300A | 16A | - | - | 48mm | - | B25834 Series | -25°C | 85°C | |||||
68W6441 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 4.7µF | ± 10% | - | Stud Mount - M8 | 600V | - | GRADE II (Test Condition A) | Screw | - | - | 190A | 16A | - | - | 80mm | - | B25834 Series | -25°C | 85°C | |||||
68W6443 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 10µF | ± 10% | - | Stud Mount - M8 | 600V | - | GRADE II (Test Condition A) | Screw | - | - | 400A | 18A | - | - | 86mm | - | B25834 Series | -25°C | 85°C | |||||
68W6440 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 2.2µF | ± 10% | - | Stud Mount - M8 | 600V | - | GRADE II (Test Condition A) | Screw | - | - | 350A | 16A | - | - | 48mm | - | B25834 Series | -25°C | 85°C | |||||
68W6439 | Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Can | 10µF | ± 10% | - | Stud Mount - M8 | 640V | - | - | Snap-In | - | - | - | - | - | - | 86mm | - | B25832 Series | -25°C | 85°C | |||||
82H1475 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 1µF | ± 10% | Damping, Commutating | Stud Mount - M8 | 900V | - | GRADE II (Test Condition A) | Quick Connect | 15.5mm | - | 16A | - | - | 30mm | 48mm | - | B25834 Series | -25°C | 85°C | |||||
34H3394 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 0.22µF | ± 20% | Damping, Commutating | Stud Mount - M8 | 900V | - | GRADE II (Test Condition A) | Quick Connect | 15.5mm | - | 10A | - | - | 25mm | 48mm | - | B25834 Series | -25°C | 85°C | |||||