0
0 Items$0.00

Power Film Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC4602

RoHS

Date/Lot Code

Each
1+$1.260
10+$0.660
25+$0.642
50+$0.626
100+$0.607
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
220pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
33AH6653

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.100
25+$1.000
50+$0.907
100+$0.813
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
68AK3801

RoHS

Each
1+$6.230
10+$4.590
25+$4.270
50+$3.930
100+$3.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
-
-
46AM2830

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.909
25+$0.830
50+$0.753
100+$0.675
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6646

RoHS

Date/Lot Code

Each
1+$0.826
2000+$0.328
3000+$0.296
5000+$0.264
10000+$0.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6648

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.729
25+$0.657
50+$0.584
100+$0.511
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6647

RoHS

Date/Lot Code

Each
1+$1.220
3000+$0.435
4500+$0.420
7500+$0.403
15000+$0.395
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6649

RoHS

Date/Lot Code

Each
1+$1.110
10+$0.594
25+$0.573
50+$0.550
100+$0.505
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7742

RoHS

Date/Lot Code

Each
1+$0.922
3000+$0.309
4500+$0.303
7500+$0.281
15000+$0.265
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
33AH6645

RoHS

Date/Lot Code

Each
1+$1.040
3000+$0.373
4500+$0.357
7500+$0.352
15000+$0.345
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6650

RoHS

Date/Lot Code

Each
1+$1.370
10+$0.710
25+$0.683
50+$0.657
100+$0.504
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7749

RoHS

Date/Lot Code

Each
1+$0.785
3000+$0.254
4500+$0.243
7500+$0.240
15000+$0.238
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7743

RoHS

Date/Lot Code

Each
1+$0.935
2400+$0.321
3600+$0.314
6000+$0.309
12000+$0.302
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
60A
1.98A
0.0796ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7741

RoHS

Date/Lot Code

Each
1+$0.890
3600+$0.307
5400+$0.301
9000+$0.294
18000+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
20A
930mA
0.2411ohm
13mm
4mm
9mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
58Y5389

RoHS

Each
10+$0.766
25+$0.691
50+$0.619
100+$0.541
500+$0.473
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
220pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
58Y5403

RoHS

Each
10+$0.833
20+$0.804
30+$0.774
50+$0.745
100+$0.715
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
48Y0219

RoHS

Each
10+$0.997
20+$0.932
30+$0.867
50+$0.802
100+$0.736
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
25AJ2805

RoHS

Each
10+$0.769
25+$0.694
50+$0.622
100+$0.543
500+$0.474
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9192

RoHS

Each
10+$0.857
25+$0.725
50+$0.590
100+$0.508
500+$0.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9191

RoHS

Each
10+$0.630
25+$0.569
50+$0.509
100+$0.445
500+$0.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
98AH5731

RoHS

Each
10+$0.563
25+$0.476
50+$0.388
100+$0.334
500+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
39AH9188

RoHS

Each
10+$0.873
250+$0.682
500+$0.618
1000+$0.566
5000+$0.522
Double Metallized PP
Radial Box - 2 Pin
1.6kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5051

RoHS

Each
10+$1.460
20+$1.360
30+$1.270
50+$1.180
100+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
98AH5725

RoHS

Each
10+$0.734
25+$0.622
50+$0.506
100+$0.435
500+$0.376
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
450V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
60A
1.98A
0.0796ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5047

RoHS

Each
10+$0.783
20+$0.724
30+$0.666
50+$0.608
100+$0.549
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK