Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75RF13305040JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7741
Product RangeR75 Series
Also Known As75RF13305040J
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 3600+ | $0.307 |
| 5400+ | $0.301 |
| 9000+ | $0.294 |
| 18000+ | $0.288 |
| 45000+ | $0.281 |
| 90000+ | $0.276 |
| 180000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75RF13305040JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7741
Product RangeR75 Series
Also Known As75RF13305040J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3300pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating6kV/µs
Peak Current20A
RMS Current (Irms)930mA
ESR0.2411ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3300pF
Typical Applications
High Frequency
Voltage(AC)
450V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
20A
ESR
0.2411ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.25kV
Capacitor Terminals
PC Pin
dv/dt Rating
6kV/µs
RMS Current (Irms)
930mA
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
