0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7754

RoHS

Date/Lot Code

Each
1+$0.983
10+$0.494
25+$0.480
50+$0.465
100+$0.451
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7749

RoHS

Date/Lot Code

Each
1+$0.785
3000+$0.254
4500+$0.243
7500+$0.240
15000+$0.238
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7741

RoHS

Date/Lot Code

Each
1+$0.890
3600+$0.307
5400+$0.301
9000+$0.294
18000+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
6kV/µs
20A
930mA
0.2411ohm
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5731

RoHS

Each
10+$0.563
25+$0.476
50+$0.388
100+$0.334
500+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5736

RoHS

Each
10+$0.629
25+$0.568
50+$0.508
100+$0.444
500+$0.388
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK