0
0 Items$0.00

Power Film Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8724

RoHS

Date/Lot Code

Each
1+$9.610
10+$5.980
25+$5.580
50+$5.160
100+$4.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5806

RoHS

Date/Lot Code

Each
1+$277.670
5+$271.360
10+$265.060
25+$258.750
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
33AH7047

RoHS

Date/Lot Code

Each
1+$34.510
5+$31.110
10+$27.690
25+$26.960
100+$26.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5805

RoHS

Each
1+$175.420
5+$170.010
10+$164.620
25+$159.210
50+$159.200
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
53AJ5809

RoHS

Each
1+$474.000
5+$447.400
10+$420.780
25+$412.370
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
82AH0161

RoHS

Date/Lot Code

Each
1+$10.660
25+$8.120
100+$7.160
250+$6.880
500+$6.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1482

RoHS

Each
1+$174.320
5+$160.920
10+$147.520
25+$145.670
50+$143.810
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
72AK1484

RoHS

Date/Lot Code

Each
1+$204.680
5+$195.110
10+$185.540
25+$181.830
50+$178.110
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
1900µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
72AK1478

RoHS

Date/Lot Code

Each
1+$538.110
5+$478.230
10+$406.380
25+$370.450
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
1400µohm
116mm
-
-
236mm
-
C44U-T Series
-40°C
85°C
-
59AC8726

RoHS

Date/Lot Code

Each
1+$13.440
25+$10.120
100+$8.950
250+$8.050
500+$7.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0160

RoHS

Date/Lot Code

Each
1+$6.980
10+$5.230
25+$4.800
50+$4.350
100+$4.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
-
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7046

RoHS

Date/Lot Code

Each
1+$32.900
5+$29.430
10+$25.960
25+$25.210
100+$24.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
9V/µs
728A
35.8A
0.0025ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+$17.610
5+$15.250
10+$12.870
25+$12.440
100+$12.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8727

RoHS

Date/Lot Code

Each
1+$15.830
5+$13.520
10+$11.200
25+$10.940
100+$10.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
37.5mm
9V/µs
430A
29.9A
0.0023ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9217

RoHS

Each
1+$18.670
10+$17.910
25+$15.930
50+$15.030
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
37.5mm
9V/µs
430A
29.9A
2300µohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ3008

RoHS

Each
1+$437.270
5+$432.640
10+$428.020
25+$409.510
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
50AC9214

RoHS

Each
1+$9.910
10+$7.510
25+$7.170
50+$6.820
100+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3462

RoHS

Each
1+$36.810
10+$35.320
25+$33.390
50+$30.130
100+$28.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ3004

RoHS

Each
1+$201.490
5+$194.780
10+$179.420
25+$174.630
50+$172.710
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
83AH9881

RoHS

Each
1+$11.960
10+$10.780
25+$10.120
50+$9.430
100+$8.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9879

RoHS

Each
1+$9.800
10+$7.450
25+$7.020
50+$6.570
100+$6.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
-
9V/µs
64A
7.6A
0.0138ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1763

RoHS

Each
1+$177.870
5+$171.950
10+$158.390
25+$154.160
50+$152.460
More Pricing...
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
72AK1765

RoHS

Each
1+$282.720
5+$273.290
10+$251.760
25+$245.020
50+$242.340
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
53AJ5818

RoHS

Each
2+$497.830
6+$469.630
10+$441.420
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
9V/µs
9kA
95A
0.0011ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
65AH5762

RoHS

Date/Lot Code

Each
1+$181.920
5+$172.680
10+$163.440
25+$160.480
50+$157.500
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
9V/µs
4.64kA
-
2600µohm
85mm
-
-
268.5mm
66A
C44U-M Series
-40°C
85°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK