Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQCLW5200A36JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9881
Product RangeC4AQ Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 10+ | $10.780 |
| 25+ | $10.120 |
| 50+ | $9.430 |
| 100+ | $8.590 |
| 500+ | $7.980 |
| 1000+ | $7.250 |
| 2500+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQCLW5200A36JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9881
Product RangeC4AQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating9V/µs
Peak Current172A
RMS Current (Irms)14.8A
ESR5300µohm
Product Diameter-
Product Length42mm
Product Width35mm
Product Height24mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
172A
ESR
5300µohm
Product Length
42mm
Product Height
24mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Capacitor Terminals
Radial Leaded
dv/dt Rating
9V/µs
RMS Current (Irms)
14.8A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
C4AQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQCLW5200A36J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
