0
0 Items$0.00

Power Film Capacitors :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1347

RoHS

Date/Lot Code

Each
1+$14.550
25+$12.940
100+$11.020
250+$10.800
500+$10.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6427

RoHS

Each
1+$17.820
25+$16.740
100+$12.610
250+$12.360
500+$12.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
38AJ1367

RoHS

Date/Lot Code

Each
1+$13.310
25+$9.950
100+$8.860
250+$8.430
500+$8.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+$15.470
5+$13.300
10+$11.120
25+$10.970
100+$10.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
38AJ1380

RoHS

Date/Lot Code

Each
1+$12.270
25+$9.300
100+$8.190
250+$7.850
500+$7.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5591

RoHS

Each
1+$13.000
25+$9.910
100+$8.880
250+$8.490
500+$8.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1400

RoHS

Date/Lot Code

Each
1+$10.610
10+$8.080
25+$7.780
50+$7.500
100+$7.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+$10.790
10+$8.100
25+$7.840
50+$7.590
100+$7.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+$13.000
25+$9.910
100+$8.880
250+$8.490
500+$8.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0340

RoHS

Date/Lot Code

Each
1+$8.480
10+$6.410
25+$6.100
50+$5.810
100+$5.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0161

RoHS

Date/Lot Code

Each
1+$10.660
25+$8.120
100+$7.160
250+$6.880
500+$6.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
78AC6878

RoHS

Each
1+$3.630
25+$2.570
100+$1.900
250+$1.830
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+$8.530
10+$6.480
25+$6.190
50+$5.880
100+$5.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0168

RoHS

Date/Lot Code

Each
1+$10.450
10+$7.910
25+$7.530
50+$7.170
100+$6.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ3571

RoHS

Each
1+$31.750
5+$28.110
10+$23.740
25+$21.560
100+$20.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
-
43AC9457

RoHS

Each
1+$9.040
10+$6.520
25+$6.120
50+$5.700
100+$5.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
74AC0291

RoHS

Date/Lot Code

Each
1+$2.780
25+$2.560
100+$2.320
250+$2.290
500+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3470

RoHS

Each
1+$11.850
10+$10.680
25+$10.030
50+$9.340
100+$8.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9909

RoHS

Each
1+$10.160
10+$7.710
25+$7.360
50+$7.000
100+$6.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9902

RoHS

Each
1+$10.150
10+$7.960
25+$7.670
50+$7.380
100+$7.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9888

RoHS

Each
1+$9.150
10+$8.250
25+$7.750
50+$7.220
100+$6.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9881

RoHS

Each
1+$11.960
10+$10.780
25+$10.120
50+$9.430
100+$8.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9916

RoHS

Each
1+$9.520
10+$6.920
25+$6.640
50+$6.340
100+$6.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3461

RoHS

Each
1+$11.870
10+$11.390
25+$10.140
50+$9.550
100+$8.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5603

RoHS

Each
1+$8.500
10+$7.660
25+$7.190
50+$6.700
100+$6.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK