0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7288

RoHS

MULTICOMP PRO
Each
1+$307.020
5+$303.030
10+$298.770
25+$281.930
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
1kA
0.0008ohm
80mm
-
-
71.5mm
-
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+$255.320
5+$251.990
10+$248.460
25+$234.460
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7312

RoHS

Each
1+$135.200
5+$130.090
10+$118.030
25+$113.900
50+$112.360
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7357

RoHS

Each
1+$232.680
5+$229.660
10+$226.430
25+$213.670
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+$146.160
5+$140.640
10+$127.600
25+$123.130
50+$121.470
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+$232.680
5+$229.660
10+$226.430
25+$213.670
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+$242.390
5+$239.240
10+$235.880
25+$222.590
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
28X5166

RoHS

Each
5+$502.030
15+$487.060
25+$477.320
Metallized PP
Radial Box - 2 Pin
581µF
-5%, +10%
DC Link
Panel Mount
-
450V
Solder Lug
22mm
-
0.0008ohm
-
164mm
115mm
43.1mm
80A
-
EZT Series
-40°C
105°C
78AH7293

RoHS

MULTICOMP PRO
Each
1+$160.770
5+$154.690
10+$140.350
25+$135.440
50+$133.610
More Pricing...
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7337

RoHS

Each
1+$136.170
10+$126.490
25+$118.200
50+$114.050
100+$109.900
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
Screw
-
300A
0.0008ohm
-
68mm
30.2mm
30mm
-
200kvar @ 150 to 216kHz
MP SP Series
-
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK