Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004028Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH7288
Product RangeMP SP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.020 |
| 5+ | $303.030 |
| 10+ | $298.770 |
| 25+ | $281.930 |
Price for:Each
Minimum: 1
Multiple: 1
$307.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004028Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH7288
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance6.3µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)700V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)1kA
ESR0.0008ohm
Product Diameter80mm
Product Length-
Product Width-
Product Height71.5mm
Ripple Current-
Output (kvar)500kvar @ 26 to 51kHz
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6.3µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0008ohm
Product Length
-
Product Height
71.5mm
Output (kvar)
500kvar @ 26 to 51kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
1kA
Product Diameter
80mm
Product Width
-
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
