0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8749

RoHS

Date/Lot Code

Each
1+$17.730
10+$17.230
25+$14.470
50+$11.720
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
0.0021ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AM5335

RoHS

Date/Lot Code

Each
1+$199.750
5+$184.470
10+$169.180
25+$164.150
50+$159.100
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
20AM0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$519.700
Metallized PP
Can
160µF
± 10%
DC Filter
Stud Mount - M12
-
3.8kV
-
Screw
50mm
-
4.69kA
103A
0.0021ohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
29AM5325

RoHS

Date/Lot Code

Each
1+$129.250
5+$123.770
10+$118.280
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
69AC3829

RoHS

Each
1+$287.320
5+$284.020
10+$280.810
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
-
56AJ0302

RoHS

Date/Lot Code

Each
1+$25.450
10+$22.130
25+$20.370
50+$18.590
100+$18.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
2.1kA
29.1A
0.0021ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
18+$43.890
25+$40.410
50+$37.740
100+$37.130
250+$36.310
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0021ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AM4085

RoHS

Each
5+$117.430
10+$109.030
25+$101.160
50+$93.290
100+$91.790
Metallized PP
Can
175µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
3.385kA
-
0.0021ohm
85mm
-
-
178.5mm
61A
C44U-M Series
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK