0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH4965

RoHS

Each
1+$4.090
100+$3.470
250+$3.230
500+$3.030
1000+$2.900
Metallized PP
Radial Box - 2 Pin
250V
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
22mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5005

RoHS

Date/Lot Code

Each
1+$4.870
25+$3.500
100+$2.950
250+$2.770
500+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
22mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9133

RoHS

Each
1+$3.440
100+$2.850
250+$2.630
500+$2.450
1000+$2.310
Double Metallized PP
Radial Box - 2 Pin
400V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
26.5mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9134

RoHS

Each
1+$4.520
100+$3.830
250+$3.560
500+$3.350
1000+$3.190
Double Metallized PP
Radial Box - 2 Pin
400V
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4978

RoHS

Each
1+$4.750
25+$3.530
100+$2.770
250+$2.630
500+$2.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
450A
7.75A
0.0106ohm
26.5mm
13mm
22mm
22mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK