Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76MR382050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9134
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 100+ | $3.830 |
| 250+ | $3.560 |
| 500+ | $3.350 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76MR382050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9134
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance0.82µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC250V
Voltage(AC)250V
Voltage Rating VDC400V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating300V/µs
Peak Current246A
RMS Current (Irms)10.9A
ESR6000µohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current-
Height22mm
Output (kvar)-
Diameter-
Tamaño de Funda-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
400V
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
250V
Voltage Rating VDC
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
246A
ESR
6000µohm
Product Length
32mm
Product Height
22mm
Height
22mm
Diameter
-
Product Range
R76H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.82µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
250V
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
300V/µs
RMS Current (Irms)
10.9A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Output (kvar)
-
Tamaño de Funda
-
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76MR382050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
