0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0271

RoHS

Date/Lot Code

Each
1+$7.630
10+$5.630
25+$5.300
50+$4.950
100+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK8363

RoHS

Each
1+$8.320
10+$6.310
25+$6.080
50+$5.850
100+$5.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6591

RoHS

Date/Lot Code

Each
1+$5.570
25+$3.950
100+$2.890
250+$2.880
500+$2.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
56AJ0263

RoHS

Date/Lot Code

Each
1+$5.100
10+$3.660
25+$3.410
50+$3.140
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
39AH9124

RoHS

Each
1+$3.200
25+$2.240
100+$1.580
250+$1.560
500+$1.540
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
83AH9885

RoHS

Each
1+$5.040
10+$4.540
25+$4.270
50+$3.980
100+$3.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
13AJ5585

RoHS

Each
1+$5.760
10+$4.840
25+$4.520
50+$4.230
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK0631

RoHS

Each
1+$7.970
100+$6.730
250+$6.270
500+$5.910
1000+$5.620
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
82AH0165

RoHS

Each
80+$3.960
160+$3.860
240+$3.780
400+$3.680
800+$3.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9134

RoHS

Each
1+$4.520
100+$3.830
250+$3.560
500+$3.350
1000+$3.190
Double Metallized PP
Radial Box - 2 Pin
400V
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
33AH6667

RoHS

Each
112+$10.360
224+$10.160
336+$9.950
560+$9.760
1120+$9.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
0.008ohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9210

RoHS

Each
1+$15.090
10+$14.460
25+$12.880
50+$12.140
100+$11.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
8000µohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
15AN2694

RoHS

Each
1+$4.180
Metallized PP
-
-
0.39µF
-
High Frequency
-
Through Hole
-
650V
-
-
GRADE II (Test Condition A)
-
27.5mm
-
780A
10.9A
0.008ohm
32mm
22mm
37mm
-
R76 Series
-55°C
110°C
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK