0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6591

RoHS

Date/Lot Code

Each
1+$5.570
25+$3.950
100+$2.890
250+$2.880
500+$2.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH1114

RoHS

Each
250+$1.390
500+$1.320
750+$1.290
1250+$1.260
2500+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
82000pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
246A
6.58A
0.0136ohm
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
39AH9202

RoHS

Each
1+$2.520
10+$2.020
25+$1.870
50+$1.730
100+$1.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9134

RoHS

Each
1+$4.520
100+$3.830
250+$3.560
500+$3.350
1000+$3.190
Double Metallized PP
Radial Box - 2 Pin
400V
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
33AH6659

RoHS

Date/Lot Code

Each
300+$1.650
600+$1.440
900+$1.390
1500+$1.330
3000+$1.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK