0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1365

RoHS

Date/Lot Code

Each
1+$92.570
5+$83.570
10+$74.550
25+$73.630
50+$72.700
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
138mm
32A
C44A Series
-40°C
85°C
69AC3853

RoHS

Date/Lot Code

Each
1+$103.430
5+$91.520
10+$77.230
25+$70.080
100+$65.320
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
138mm
32A
C44A Series
-40°C
85°C
36AJ3535

RoHS

Each
1+$85.430
5+$78.020
10+$70.600
25+$69.180
100+$67.780
More Pricing...
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
500A
15A
-
50mm
100mm
-
C44B Series
-40°C
85°C
69AC3849

RoHS

Date/Lot Code

Each
1+$58.630
5+$51.830
10+$45.020
25+$43.580
100+$42.130
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
C44A Series
-40°C
85°C
69AC3855

RoHS

Date/Lot Code

Each
1+$40.030
5+$37.000
10+$33.970
25+$33.300
100+$32.620
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
80mm
18A
C44A Series
-40°C
85°C
69AC3851

RoHS

Date/Lot Code

Each
1+$43.650
5+$40.100
10+$36.540
25+$35.010
100+$33.470
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
C44A Series
-40°C
85°C
36AJ3534

RoHS

Each
1+$77.280
5+$70.420
10+$63.540
25+$61.540
100+$59.520
More Pricing...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
C44B Series
-40°C
85°C
76AJ3835

RoHS

Each
1+$85.830
5+$75.980
10+$64.130
25+$58.230
100+$54.280
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
01AC1696

RoHS

Each
1+$57.920
5+$52.580
10+$47.240
25+$46.050
100+$44.860
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
67AK0730

RoHS

Date/Lot Code

Each
1+$65.870
5+$59.770
10+$53.670
25+$53.070
100+$52.470
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
67AK0727

RoHS

Each
1+$97.690
5+$93.030
10+$88.390
25+$83.730
50+$81.220
More Pricing...
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
67AK0729

RoHS

Each
1+$57.620
5+$53.060
10+$48.480
25+$46.500
100+$44.510
More Pricing...
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
80mm
15A
C44A Series
-40°C
85°C
68AK4499

RoHS

Each
1+$74.130
5+$66.830
10+$59.530
25+$58.340
100+$57.160
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67AK0728

RoHS

Each
1+$96.690
5+$89.140
10+$81.590
25+$80.360
50+$79.100
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
67AK0726

RoHS

Each
1+$91.770
5+$87.260
10+$82.770
25+$78.270
50+$75.850
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$84.750
5+$79.190
10+$73.630
25+$68.070
100+$65.470
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
C44A Series
-40°C
85°C
82AK1550

RoHS

Each
1+$109.980
5+$97.340
10+$82.190
25+$74.620
100+$69.560
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
138mm
25A
C44A Series
-40°C
85°C
68AK4495

RoHS

Each
1+$103.610
5+$91.730
10+$77.450
25+$70.310
100+$65.550
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
68AK4494

RoHS

Each
1+$59.140
5+$53.320
10+$47.500
25+$46.790
100+$46.080
More Pricing...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
101mm
25A
C44A Series
-40°C
85°C
68AK4496

RoHS

Each
1+$205.400
5+$181.530
10+$152.890
25+$138.570
50+$129.020
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
137mm
32A
C44A Series
-40°C
85°C
69AC3854

RoHS

Each
5+$252.830
10+$224.420
15+$190.340
25+$173.310
50+$161.950
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Threaded Stud
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
185mm
50A
C44A Series
-40°C
85°C
69AC3857

RoHS

Each
16+$87.890
32+$76.910
48+$63.720
80+$57.130
160+$52.740
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
101mm
25A
C44A Series
-40°C
85°C
69AC3852

RoHS

Each
25+$63.490
50+$56.450
75+$48.010
125+$43.780
250+$42.900
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
20V/µs
600A
-
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+$48.750
50+$47.640
75+$46.680
125+$45.730
250+$44.770
More Pricing...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
69AC3858

RoHS

Each
12+$93.100
24+$81.470
36+$67.500
60+$60.520
120+$55.860
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
101mm
25A
C44A Series
-40°C
85°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK