0
0 Items$0.00

Power Film Capacitors :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ4210

RoHS

Each
1+$242.660
5+$234.370
10+$214.770
25+$208.080
50+$205.580
More Pricing...
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
80AK4624

RoHS

Each
1+$55.800
5+$54.610
10+$53.440
25+$52.250
100+$51.060
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
-
Quick Connect
-
-
-
-
-
63.5mm
-
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
69AC3829

RoHS

Each
1+$121.280
5+$115.350
10+$109.370
25+$102.200
50+$100.510
More Pricing...
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
117mm
40A
-
C20A Series
-25°C
70°C
46Y7598

RoHS

Date/Lot Code

Each
1+$363.080
5+$349.420
10+$335.750
25+$329.040
50+$322.330
More Pricing...
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
147mm
50A
-
C20A Series
-25°C
70°C
69AC3831

RoHS

Date/Lot Code

Each
1+$124.910
5+$120.750
10+$110.920
25+$107.560
50+$106.320
More Pricing...
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
-
117mm
35A
-
C20A Series
-25°C
70°C
69AC3869

RoHS

Date/Lot Code

Each
1+$199.120
5+$175.860
10+$147.970
25+$134.010
50+$130.440
More Pricing...
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
21A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
38AJ4208

RoHS

Each
1+$238.270
5+$235.490
10+$232.540
25+$220.860
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
265mm
-
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
85AC1685

RoHS

Each
1+$188.510
5+$176.180
10+$163.850
25+$163.830
50+$163.780
More Pricing...
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
157mm
-
-
C44P-R Series
-25°C
70°C
21AH3340

RoHS

Each
1+$51.110
5+$48.950
10+$46.870
25+$43.250
100+$40.130
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
240mm
-
-
MP HAPM Series
-25°C
70°C
85AC1686

RoHS

Each
1+$148.670
5+$137.990
10+$127.310
25+$116.620
50+$114.970
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
-
197mm
-
-
C44P-R Series
-25°C
70°C
85AC1690

RoHS

Date/Lot Code

Each
1+$97.020
5+$88.060
10+$79.080
25+$77.810
50+$76.550
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
117mm
-
-
C44P-R Series
-25°C
70°C
01AC8359

RoHS

Each
1+$214.570
5+$189.680
10+$159.820
25+$144.890
50+$143.270
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
23A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
21AH3341

RoHS

Each
1+$19.530
5+$18.670
10+$17.580
25+$15.780
100+$14.910
More Pricing...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
130mm
-
-
MP HAPM Series
-25°C
70°C
69AC3864

RoHS

Each
9+$205.340
27+$202.480
45+$199.430
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
-
0.0018ohm
75mm
-
247mm
58A
-
C44P Series
-25°C
70°C
85AC1677

RoHS

Each
1+$175.990
5+$163.730
10+$151.450
25+$150.020
50+$148.580
More Pricing...
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
1700µohm
75mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1702

RoHS

Each
1+$222.050
5+$212.450
10+$202.860
25+$193.250
50+$189.390
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
01AC8370

RoHS

Each
1+$257.250
5+$227.270
10+$191.280
25+$173.310
50+$173.290
More Pricing...
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
85AC1674

RoHS

Each
1+$145.700
5+$134.840
10+$123.990
25+$121.510
50+$119.030
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Each
1+$242.870
5+$230.950
10+$219.020
25+$207.100
50+$202.950
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
38AJ4207

RoHS

Each
1+$238.200
5+$235.440
10+$232.490
25+$220.820
Metallized PP
Can
165.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
38AJ4209

RoHS

Date/Lot Code

Each
1+$179.550
5+$173.400
10+$158.910
25+$153.960
50+$152.110
More Pricing...
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
265mm
-
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
69AC3863

RoHS

Each
9+$181.510
18+$174.220
27+$157.020
45+$151.130
90+$148.950
More Pricing...
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
-
247mm
50A
-
C44P Series
-25°C
70°C
85AC1694

RoHS

Each
1+$177.280
5+$164.020
10+$150.750
25+$149.380
50+$148.040
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1703

RoHS

Each
1+$193.390
5+$186.950
10+$172.210
25+$167.610
50+$165.760
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
247mm
-
-
C44P-R Series
-25°C
70°C
40Y5946

RoHS

Each
9+$378.080
27+$372.830
45+$367.210
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
247mm
60A
-
C20A Series
-25°C
70°C
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK